Part Details for LTC6241IDD#PBF by Linear Technology
Results Overview of LTC6241IDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241IDD#PBF Information
LTC6241IDD#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin DFN EP Tube / IC OPAMP GP 18MHZ RRO 8DFN | 3400 |
|
$47.0628 / $70.5936 | Buy Now |
Part Details for LTC6241IDD#PBF
LTC6241IDD#PBF CAD Models
LTC6241IDD#PBF Part Data Attributes
|
LTC6241IDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6241IDD#PBF
Linear Technology
LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 725 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC6241IDD#PBF
This table gives cross-reference parts and alternative options found for LTC6241IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6241IDD#PBF | Analog Devices Inc | $2.0510 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241IDD#PBF vs LTC6241IDD#PBF |
LTC6241IDD#TRPBF | Analog Devices Inc | $2.7754 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241IDD#PBF vs LTC6241IDD#TRPBF |
LTC6241IDD#TRPBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241IDD#PBF vs LTC6241IDD#TRPBF |
LTC6241IDD | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241IDD#PBF vs LTC6241IDD |
LTC6241CDD#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241IDD#PBF vs LTC6241CDD#PBF |
LTC6241IDD#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6241IDD#PBF is 1.4W, but it can be limited by the thermal resistance of the package and the ambient temperature.
-
To optimize the layout, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the input and output traces. Also, keep the sensitive analog traces away from the digital traces.
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and the desired ripple rejection. A larger capacitor value can provide better ripple rejection, but it may increase the startup time.
-
The LTC6241IDD#PBF is rated for operation from -40°C to 125°C, but the maximum junction temperature is 150°C. Make sure to derate the power dissipation and consider the thermal resistance of the package when operating at high temperatures.
-
To reduce noise and oscillations, use a low-ESR input capacitor, add a 10nF to 100nF capacitor between the BYPASS pin and GND, and minimize the length of the input and output traces. Also, consider adding a ferrite bead or a resistor in series with the input to reduce high-frequency noise.