Part Details for LTC6241CDD by Analog Devices Inc
Results Overview of LTC6241CDD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241CDD Information
LTC6241CDD by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6241CDD
LTC6241CDD CAD Models
LTC6241CDD Part Data Attributes
|
LTC6241CDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6241CDD
Analog Devices Inc
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 18000 | |
Width | 3 mm |
Alternate Parts for LTC6241CDD
This table gives cross-reference parts and alternative options found for LTC6241CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6241IDD#PBF | Analog Devices Inc | $2.0510 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241CDD vs LTC6241IDD#PBF |
LTC6241IDD#TRPBF | Analog Devices Inc | $2.7754 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241CDD vs LTC6241IDD#TRPBF |
LTC6241IDD#TRPBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241CDD vs LTC6241IDD#TRPBF |
LTC6241IDD#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241CDD vs LTC6241IDD#PBF |
LTC6241IDD | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241CDD vs LTC6241IDD |
LTC6241CDD#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241CDD vs LTC6241CDD#PBF |