Part Details for LTC6104IMS8#PBF by Analog Devices Inc
Results Overview of LTC6104IMS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6104IMS8#PBF Information
LTC6104IMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6104IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7328
|
Newark | Current Sense Amp, 200Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4Vrohs Compliant: Yes |Analog Devices LTC6104IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$2.5600 / $4.7900 | Buy Now |
DISTI #
LTC6104IMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
281 In Stock |
|
$2.4375 / $6.2900 | Buy Now |
DISTI #
584-LTC6104IMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am RoHS: Compliant | 281 |
|
$2.4300 / $5.8300 | Buy Now |
|
Analog Devices Inc | Hi V, Hi Side, Bi-Directional Package Multiple: 50 | 2521 |
|
$1.5875 / $4.6100 | Buy Now |
DISTI #
35213577
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1250 |
|
$2.4119 | Buy Now |
DISTI #
LTC6104IMS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 250 | 0 |
|
$2.5200 / $2.7600 | Buy Now |
Part Details for LTC6104IMS8#PBF
LTC6104IMS8#PBF CAD Models
LTC6104IMS8#PBF Part Data Attributes
|
LTC6104IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6104IMS8#PBF
Analog Devices Inc
High Voltage, High Side, Bi-Directional Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Bandwidth (3dB)-Nom | 0.14 MHz | |
Bias Current-Max (IIB) @25C | 0.17 µA | |
Frequency Compensation | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6104IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6104IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6104IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6104IMS8#TRPBF | Analog Devices Inc | Check for Price | High Voltage, High Side, Bi-Directional Current Sense Amplifier | LTC6104IMS8#PBF vs LTC6104IMS8#TRPBF |
LTC6104CMS8#PBF | Analog Devices Inc | Check for Price | High Voltage, High Side, Bi-Directional Current Sense Amplifier | LTC6104IMS8#PBF vs LTC6104CMS8#PBF |
LTC6104IMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6104IMS8#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output pins with suitable capacitors.
-
Yes, the LTC6104IMS8#PBF is available in a variety of grades, including the 'MP' grade which is suitable for high-reliability and aerospace applications. However, it's essential to consult with Analog Devices Inc. for specific requirements and qualifications.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Refer to the datasheet for specific values and calculations.
-
Yes, the LTC6104IMS8#PBF is compatible with lead-free soldering processes, and it meets the requirements of the RoHS directive.