Part Details for LTC6102IDD#TRPBF by Analog Devices Inc
Results Overview of LTC6102IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102IDD#TRPBF Information
LTC6102IDD#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6102IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6102IDD#TRPBFCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3931 In Stock |
|
$3.0000 / $7.3200 | Buy Now |
DISTI #
584-LTC6102IDD#TRPBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 760 |
|
$3.1100 / $5.7700 | Buy Now |
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Min Qty: 1 Package Multiple: 2500 | 787 |
|
$2.4000 / $7.3200 | Buy Now |
DISTI #
LTC6102IDDTRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1000 / $3.2200 | Buy Now |
Part Details for LTC6102IDD#TRPBF
LTC6102IDD#TRPBF CAD Models
LTC6102IDD#TRPBF Part Data Attributes
|
LTC6102IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102IDD#TRPBF
Analog Devices Inc
Precision Zero Drift Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |
LTC6102IDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6102 is -40°C to 125°C, but it can be extended to -55°C to 150°C with some limitations. It's essential to consult the datasheet and application notes for specific temperature-related considerations.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet and application notes. Additionally, use a low-ESR capacitor for CFF, and consider adding a small capacitor (e.g., 10nF) between the VCC and GND pins to filter noise.
-
The recommended input voltage range for the LTC6102 is 2.7V to 36V, but it can operate with input voltages as low as 2.5V with some limitations. Be sure to consult the datasheet for specific input voltage-related considerations.
-
The output voltage of the LTC6102 can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.2V).
-
The maximum output current capability of the LTC6102 is 1.5A, but it can be limited by the input voltage, output voltage, and thermal considerations. Be sure to consult the datasheet for specific output current-related considerations.