Part Details for LTC6102HVIMS8#PBF by Linear Technology
Results Overview of LTC6102HVIMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102HVIMS8#PBF Information
LTC6102HVIMS8#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6102HVIMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP CURR SENSE 200KHZ 8MSOP | 9040 |
|
$7.2989 / $10.9484 | Buy Now |
Part Details for LTC6102HVIMS8#PBF
LTC6102HVIMS8#PBF CAD Models
LTC6102HVIMS8#PBF Part Data Attributes
|
LTC6102HVIMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6102HVIMS8#PBF
Linear Technology
LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6102HVIMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6102HVIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6102HVIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6102HVIMS8#TRPBF | Linear Technology | Check for Price | LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6102HVIMS8#PBF vs LTC6102HVIMS8#TRPBF |
LTC6102HVIMS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6102HVIMS8#PBF vs LTC6102HVIMS8#TR |
LTC6102HVIMS8 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8, Analog IC:Other | LTC6102HVIMS8#PBF vs LTC6102HVIMS8 |
LTC6102HVIMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 140V, but it's recommended to operate within 120V to ensure reliable operation.
-
Follow the recommended layout guidelines in the datasheet, keep the input and output capacitors close to the IC, and use a solid ground plane to minimize noise and EMI.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for the input capacitor, depending on the input voltage and desired ripple performance.
-
Ensure the output capacitor is within the recommended range (10uF to 100uF), and the feedback resistors are within the recommended ratio (1:1 to 1:10). Also, avoid using capacitors with high ESR values.
-
The maximum output current is 2A, but it's recommended to operate within 1.5A to ensure reliable operation and minimize thermal issues.