-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102HMS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC6102HMS8-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VN5:3623_07482183
|
Arrow Electronics | SP Amp Current Sense Amp Single 60V 8-Pin MSOP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1828 | Americas - 1 |
|
$19.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6102HMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102HMS8
Analog Devices Inc
Analog Circuit, 1 Func, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 105 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6102HMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6102HMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6102CMS8#TRPBF | Linear Technology | Check for Price | LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6102HMS8 vs LTC6102CMS8#TRPBF |
The maximum power dissipation of the LTC6102HMS8 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature with a thermal resistance of 90°C/W. However, it's recommended to consult the thermal management section of the datasheet for more information.
To optimize the layout for the LTC6102HMS8, it's recommended to follow the layout guidelines provided in the datasheet. This includes keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive analog nodes.
The recommended input capacitor type for the LTC6102HMS8 is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The input capacitor should be placed close to the VIN pin and should have a voltage rating of at least 2x the maximum input voltage.
The output voltage of the LTC6102HMS8 can be adjusted by changing the ratio of the resistors R1 and R2 connected to the FB pin. The output voltage is calculated using the formula VOUT = 0.8V x (1 + R2/R1). The resistors should be chosen to be 1% or better tolerance to ensure accurate output voltage regulation.
The maximum input voltage range for the LTC6102HMS8 is 3.5V to 36V. However, the device can operate with input voltages as low as 2.5V, but with reduced performance and efficiency.