Part Details for LTC6102HMS8#TRPBF by Analog Devices Inc
Results Overview of LTC6102HMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102HMS8#TRPBF Information
LTC6102HMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6102HMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3817
|
Newark | Current Sense Amp, 200Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LTC6102HMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1864 |
|
$3.5600 / $5.0600 | Buy Now |
DISTI #
LTC6102HMS8#TRPBFCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3747 In Stock |
|
$3.4250 / $8.0600 | Buy Now |
DISTI #
584-LTC6102HMS8TRPBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 1929 |
|
$3.5500 / $6.5000 | Buy Now |
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Min Qty: 1 Package Multiple: 2500 | 770 |
|
$2.7400 / $8.0600 | Buy Now |
DISTI #
LTC6102HMS8TRPB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5400 / $3.6800 | Buy Now |
Part Details for LTC6102HMS8#TRPBF
LTC6102HMS8#TRPBF CAD Models
LTC6102HMS8#TRPBF Part Data Attributes
|
LTC6102HMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102HMS8#TRPBF
Analog Devices Inc
Precision Zero Drift Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 105 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC6102HMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6102HMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6102HMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6102CMS8#PBF | Analog Devices Inc | $3.0843 | Precision Zero Drift Current Sense Amplifier | LTC6102HMS8#TRPBF vs LTC6102CMS8#PBF |
LTC6102HMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6102HMS8 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6102HMS8, it is recommended to follow the guidelines provided in the datasheet, including keeping the input and output traces short and wide, using a solid ground plane, and minimizing the loop area of the input and output traces.
-
The recommended input capacitor value for the LTC6102HMS8 is 10uF to 22uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce the input voltage ripple and improve the overall performance of the device.
-
The LTC6102HMS8 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It is recommended to derate the device's power dissipation at high temperatures to ensure reliable operation.
-
To protect the LTC6102HMS8 from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a voltage monitor IC to detect and respond to abnormal voltage conditions. Additionally, a TVS diode or a zener diode can be used to clamp the input voltage and prevent damage to the device.