Part Details for LTC6101AIS5#TRMPBF by Linear Technology
Results Overview of LTC6101AIS5#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101AIS5#TRMPBF Information
LTC6101AIS5#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6101AIS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 2757 |
|
RFQ | |
|
Win Source Electronics | SP Amp Current Sense Amp Single 60V Automotive 5-Pin TSOT-23 T/R / IC OPAMP CURR SENSE TSOT23-5 | 5430 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for LTC6101AIS5#TRMPBF
LTC6101AIS5#TRMPBF CAD Models
LTC6101AIS5#TRMPBF Part Data Attributes
|
LTC6101AIS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101AIS5#TRMPBF
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-23 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Bias Current-Max (IIB) @25C | 0.17 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LTC6101AIS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6101AIS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101AIS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6101AIS5#TRM | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC6101AIS5#TRMPBF vs LTC6101AIS5#TRM |
LTC6101AIS5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6101AIS5 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6101AIS5, it is recommended to follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces.
-
The recommended input capacitor value for the LTC6101AIS5 is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. The capacitor should be placed as close as possible to the VIN pin.
-
The LTC6101AIS5 is rated for operation up to 125°C, but the maximum junction temperature is 150°C. It is recommended to derate the device's power dissipation at high temperatures to ensure reliable operation.
-
To ensure the stability of the LTC6101AIS5, it is recommended to follow the guidelines provided in the datasheet, including using the recommended input and output capacitors, minimizing the loop area, and avoiding high-frequency noise on the input and output lines.