Part Details for LTC6101AIS5#PBF by Linear Technology
Results Overview of LTC6101AIS5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101AIS5#PBF Information
LTC6101AIS5#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6101AIS5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 663 |
|
RFQ |
Part Details for LTC6101AIS5#PBF
LTC6101AIS5#PBF CAD Models
LTC6101AIS5#PBF Part Data Attributes
|
LTC6101AIS5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101AIS5#PBF
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
LTC6101AIS5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6101AIS5#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output pins with suitable capacitors.
-
Yes, the LTC6101AIS5#PBF is available in a variety of grades, including the 'IS' grade which is specified for operation from -40°C to 125°C, making it suitable for high-reliability and aerospace applications.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
Yes, the LTC6101AIS5#PBF is compatible with lead-free soldering processes and is RoHS compliant.