Part Details for LTC6101AIMS8#TRPBF by Linear Technology
Results Overview of LTC6101AIMS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101AIMS8#TRPBF Information
LTC6101AIMS8#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6101AIMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1056 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CURR SENSE 200KHZ 8MSOP | 6820 |
|
$3.4650 / $4.4756 | Buy Now |
Part Details for LTC6101AIMS8#TRPBF
LTC6101AIMS8#TRPBF CAD Models
LTC6101AIMS8#TRPBF Part Data Attributes
|
LTC6101AIMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101AIMS8#TRPBF
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6101AIMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6101AIMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101AIMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6101AIMS8#PBF | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6101AIMS8#TRPBF vs LTC6101AIMS8#PBF |
LTC6101AHMS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6101AIMS8#TRPBF vs LTC6101AHMS8 |
LTC6101AIMS8 | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6101AIMS8#TRPBF vs LTC6101AIMS8 |
LTC6101AIMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6101AIMS8#TRPBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and use a compensation capacitor (Ccomp) between pins 5 and 6. Additionally, ensure that the input and output capacitors are of high quality and have low ESR.
-
The recommended input capacitor value is 10uF to 22uF, and it should be a low-ESR ceramic or film capacitor, such as X5R or X7R dielectric.
-
Yes, the LTC6101AIMS8#TRPBF can handle high currents up to 1A, but it's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
The output voltage of the LTC6101AIMS8#TRPBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (1.2V).