Part Details for LTC6101AHMS8#TRPBF by Linear Technology
Results Overview of LTC6101AHMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101AHMS8#TRPBF Information
LTC6101AHMS8#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6101AHMS8#TRPBF
LTC6101AHMS8#TRPBF CAD Models
LTC6101AHMS8#TRPBF Part Data Attributes
|
LTC6101AHMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101AHMS8#TRPBF
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6101AHMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6101AHMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101AHMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6101AIMS8#PBF | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6101AHMS8#TRPBF vs LTC6101AIMS8#PBF |
LTC6101AHMS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6101AHMS8#TRPBF vs LTC6101AHMS8 |
LTC6101AIMS8 | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6101AHMS8#TRPBF vs LTC6101AIMS8 |