Part Details for LTC6101ACS5#TRPBF by Linear Technology
Results Overview of LTC6101ACS5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101ACS5#TRPBF Information
LTC6101ACS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6101ACS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1292 |
|
RFQ | ||
|
Vyrian | Amplifiers | 4178 |
|
RFQ |
Part Details for LTC6101ACS5#TRPBF
LTC6101ACS5#TRPBF CAD Models
LTC6101ACS5#TRPBF Part Data Attributes
|
LTC6101ACS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101ACS5#TRPBF
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-23 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
LTC6101ACS5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6101ACS5 is dependent on the operating conditions, but it is typically limited to 1.5W. However, it's recommended to keep the junction temperature below 125°C to ensure reliable operation.
-
To optimize the layout for the LTC6101ACS5, it's essential to follow good PCB design practices, such as keeping the input and output traces short and wide, using a solid ground plane, and minimizing noise coupling. Additionally, place the input and output capacitors close to the device and use a low-ESR capacitor for the output.
-
The recommended input capacitor value for the LTC6101ACS5 is 1uF to 10uF, with a low-ESR type such as X5R or X7R. The input capacitor helps to filter out noise and ripple on the input voltage.
-
The LTC6101ACS5 is rated for operation up to 125°C, but it's essential to derate the device's performance and power dissipation at higher temperatures. Consult the datasheet and application notes for more information on high-temperature operation.
-
To protect the LTC6101ACS5 from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and shut down the device if it exceeds the recommended operating range. Additionally, consider using a TVS diode or a zener diode to clamp the input voltage.