Part Details for LTC6090IFE#PBF by Linear Technology
Results Overview of LTC6090IFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6090IFE#PBF Information
LTC6090IFE#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6090IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC6090 - 140V RROut CMOS Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$5.3300 / $6.6600 | Buy Now |
|
Vyrian | Amplifiers | 493 |
|
RFQ |
Part Details for LTC6090IFE#PBF
LTC6090IFE#PBF CAD Models
LTC6090IFE#PBF Part Data Attributes
|
LTC6090IFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6090IFE#PBF
Linear Technology
LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, PLASTIC, TSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 400000 | |
Wideband | NO | |
Width | 4.4 mm |
LTC6090IFE#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6090IFE#PBF is dependent on the operating conditions, but it is typically around 1.5W. However, it's recommended to check the thermal resistance and maximum junction temperature to ensure safe operation.
-
To optimize the layout, keep the input and output traces separate, use a solid ground plane, and place the device close to the input capacitors. Additionally, use a low-ESR capacitor for the output filter and consider adding a ferrite bead or common-mode choke to reduce EMI.
-
The recommended input capacitor value is 10uF to 22uF, and it should be a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize voltage ripple and ensure stable operation.
-
The LTC6090IFE#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and power dissipation at higher temperatures to ensure safe operation. Consult the datasheet and application notes for more information.
-
The output voltage of the LTC6090IFE#PBF can be adjusted by changing the ratio of the feedback resistors, R1 and R2. Use the formula VOUT = 1.2V x (1 + R2/R1) to calculate the desired output voltage.