-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 14MHz, Rail-to-Rail CMOS Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6087HMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7309
|
Newark | Op-Amp, 14Mhz-40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:14Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:330Μv Rohs Compliant: Yes |Analog Devices LTC6087HMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0500 / $3.5100 | Buy Now |
DISTI #
505-LTC6087HMS8#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
60 In Stock |
|
$1.7250 / $4.8900 | Buy Now |
DISTI #
584-LTC6087HMS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x 14MHz, R2R CMOS Amps RoHS: Compliant | 1021 |
|
$1.7900 / $3.5100 | Buy Now |
|
Analog Devices Inc | 2x 14MHz, R2R CMOS Amps Package Multiple: 50 | 162 |
|
$1.7250 / $4.8900 | Buy Now |
DISTI #
35213145
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$1.7069 | Buy Now |
|
Rochester Electronics | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.4600 / $1.8200 | Buy Now |
DISTI #
LTC6087HMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 350 | 0 |
|
$1.7900 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6087HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6087HMS8#PBF
Analog Devices Inc
Dual 14MHz, Rail-to-Rail CMOS Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6087HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6087HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6087CMS8#PBF | Analog Devices Inc | $1.8368 | Dual 14MHz, Rail-to-Rail CMOS Amplifiers | LTC6087HMS8#PBF vs LTC6087CMS8#PBF |
LTC6087HMS8#TRPBF | Linear Technology | Check for Price | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6087HMS8#PBF vs LTC6087HMS8#TRPBF |
LTC6087HMS8#PBF | Linear Technology | Check for Price | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6087HMS8#PBF vs LTC6087HMS8#PBF |
LTC6087HMS8#TRPBF | Analog Devices Inc | Check for Price | Dual 14MHz, Rail-to-Rail CMOS Amplifiers | LTC6087HMS8#PBF vs LTC6087HMS8#TRPBF |
LTC6087HMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1100uV Offset-Max, CMOS, PDSO8 | LTC6087HMS8#PBF vs LTC6087HMS8 |
LTC6087CMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, CMOS, PDSO8 | LTC6087HMS8#PBF vs LTC6087CMS8 |
LTC6087CMS8#PBF | Linear Technology | Check for Price | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6087HMS8#PBF vs LTC6087CMS8#PBF |
LTC6087CMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, CMOS, PDSO8 | LTC6087HMS8#PBF vs LTC6087CMS8#TR |
A good PCB layout for the LTC6087HMS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed, and that the input and output traces are properly decoupled.
The LTC6087HMS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal management guidelines for more information.
Yes, the LTC6087HMS8 is suitable for high-reliability and aerospace applications. However, it's essential to follow the recommended design and manufacturing guidelines, and to consult with Analog Devices' application engineers for specific guidance.
To troubleshoot issues with the LTC6087HMS8, start by verifying the input voltage, output voltage, and component values. Check for proper PCB layout, decoupling, and thermal management. Consult the datasheet and application notes for guidance, and contact Analog Devices' technical support if necessary.