-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 14MHz, Rail-to-Rail CMOS Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6087CMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7308
|
Newark | Op-Amp, 14Mhz-40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:14Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:330Μv Rohs Compliant: Yes |Analog Devices LTC6087CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$1.5500 / $2.9600 | Buy Now |
DISTI #
584-LTC6087CMS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x 14MHz, R2R CMOS Amps RoHS: Compliant | 318 |
|
$1.4200 / $4.2600 | Buy Now |
DISTI #
V36:1790_06491076
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2304 | Americas - 40 |
|
$1.4010 / $1.6720 | Buy Now |
|
Analog Devices Inc | 2x 14MHz, R2R CMOS Amps Package Multiple: 50 | 23 |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
LTC6087CMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 400 | 0 |
|
$1.4700 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6087CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6087CMS8#PBF
Analog Devices Inc
Dual 14MHz, Rail-to-Rail CMOS Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6087CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6087CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6087HMS8#PBF | Analog Devices Inc | $2.3100 | Dual 14MHz, Rail-to-Rail CMOS Amplifiers | LTC6087CMS8#PBF vs LTC6087HMS8#PBF |
LTC6087CMS8#TRPBF | Linear Technology | Check for Price | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6087CMS8#PBF vs LTC6087CMS8#TRPBF |
LTC6087CMS8#PBF | Linear Technology | Check for Price | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6087CMS8#PBF vs LTC6087CMS8#PBF |
LTC6087HMS8#PBF | Linear Technology | Check for Price | LTC6087 - Dual 14MHz, Rail-to-Rail CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6087CMS8#PBF vs LTC6087HMS8#PBF |
LTC6087HMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1100uV Offset-Max, CMOS, PDSO8 | LTC6087CMS8#PBF vs LTC6087HMS8 |
LTC6087HMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1100uV Offset-Max, CMOS, PDSO8 | LTC6087CMS8#PBF vs LTC6087HMS8#TR |
LTC6087CMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, CMOS, PDSO8 | LTC6087CMS8#PBF vs LTC6087CMS8#TR |
The maximum power dissipation of the LTC6087CMS8 is 1.4W, which is calculated based on the package thermal resistance and the maximum junction temperature.
To optimize the layout for the LTC6087CMS8, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces to reduce noise and improve stability.
The recommended input capacitor value for the LTC6087CMS8 is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. A larger capacitor value can be used for improved noise rejection and stability.
The LTC6087CMS8 is rated for operation from -40°C to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper thermal management in high-temperature environments.
To ensure the LTC6087CMS8 is stable and doesn't oscillate, follow the recommended layout and component selection guidelines, use a sufficient input capacitor value, and ensure the output capacitor value is within the recommended range.