-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6084HMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7307
|
Newark | Op-Amp, 1.5Mhz-40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:300Μv Rohs Compliant: Yes |Analog Devices LTC6084HMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$1.7400 / $4.1100 | Buy Now |
DISTI #
LTC6084HMS8#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9803 In Stock |
|
$1.7250 / $4.8900 | Buy Now |
DISTI #
584-LTC6084HMS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier RoHS: Compliant | 11656 |
|
$1.8600 / $3.5100 | Buy Now |
DISTI #
V36:1790_06491064
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 39 Weeks Date Code: 2452 | Americas - 50 |
|
$1.6870 / $1.9770 | Buy Now |
|
Analog Devices Inc | 2x 1.5MHz, R2R, CMOS Amplifier Package Multiple: 50 | 9961 |
|
$1.7250 / $4.8900 | Buy Now |
DISTI #
35213408
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 7700 |
|
$1.7358 | Buy Now |
DISTI #
87628694
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2452 | Americas - 50 |
|
$1.6870 / $1.9770 | Buy Now |
|
Bristol Electronics | 1139 |
|
RFQ | ||
DISTI #
LTC6084HMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 350 | 0 |
|
$1.7900 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6084HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6084HMS8#PBF
Analog Devices Inc
Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6084HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6084HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6084HMS8#TRPBF | Linear Technology | Check for Price | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6084HMS8#PBF vs LTC6084HMS8#TRPBF |
A good PCB layout for the LTC6084HMS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed, and that the input voltage is within the recommended range.
The LTC6084HMS8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal management guidelines for more information.
Yes, the LTC6084HMS8 is a high-reliability device that meets the requirements of various industries, including aerospace, automotive, and industrial. However, it's essential to consult the datasheet and relevant industry standards to ensure compliance.
To troubleshoot issues with the LTC6084HMS8, start by verifying the input voltage, output voltage, and component values. Check for signs of overheating, oscillations, or noise on the output. Consult the datasheet and application notes for guidance on troubleshooting and debugging.