Part Details for LTC6084CMS8#PBF by Linear Technology
Results Overview of LTC6084CMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6084CMS8#PBF Information
LTC6084CMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6084CMS8#PBF
LTC6084CMS8#PBF CAD Models
LTC6084CMS8#PBF Part Data Attributes
|
LTC6084CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6084CMS8#PBF
Linear Technology
LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 200000 | |
Width | 3 mm |
Alternate Parts for LTC6084CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6084CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6084CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6084CMS8#TRPBF | Analog Devices Inc | Check for Price | Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers | LTC6084CMS8#PBF vs LTC6084CMS8#TRPBF |
LTC6084CMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6084CMS8#PBF is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum junction temperature is 150°C. Assuming a thermal resistance of 45°C/W, the maximum power dissipation would be around 1.33W at an ambient temperature of 70°C.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the datasheet recommends placing the input and output capacitors close to the device and using short, wide traces to minimize inductance.
-
The recommended input capacitance is 10uF to 22uF, and the recommended output capacitance is 10uF to 47uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more information.
-
The LTC6084CMS8#PBF has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional protection may be necessary depending on the specific application. It is recommended to use external voltage protection devices such as TVS diodes or voltage regulators to protect the device from overvoltage and undervoltage conditions.
-
The typical startup time of the LTC6084CMS8#PBF is around 100us to 200us, depending on the input voltage and output load. However, this time may vary depending on the specific application and operating conditions.