-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6081CMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3782
|
Newark | Op-Amp, 3.5Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:90Μv Rohs Compliant: Yes |Analog Devices LTC6081CMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 685 |
|
$2.7900 / $5.1600 | Buy Now |
DISTI #
LTC6081CMS8#TRPBFCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$2.6500 / $6.6800 | Buy Now |
DISTI #
584-LTC6081CMS8TRPBF
|
Mouser Electronics | Precision Amplifiers Prec 2x CMOS R2R In/Out Amps RoHS: Compliant | 96 |
|
$2.7300 / $5.1600 | Buy Now |
|
Analog Devices Inc | Prec 2x CMOS R2R In/Out Amps Min Qty: 1 Package Multiple: 2500 | 96 |
|
$2.1200 / $6.6800 | Buy Now |
DISTI #
LTC6081CMS8TRPB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7300 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6081CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6081CMS8#TRPBF
Analog Devices Inc
Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6081CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6081CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6081CMS8#PBF | Analog Devices Inc | $3.2949 | Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers | LTC6081CMS8#TRPBF vs LTC6081CMS8#PBF |
LTC6081HMS8#PBF | Analog Devices Inc | $3.9171 | Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers | LTC6081CMS8#TRPBF vs LTC6081HMS8#PBF |
LTC6081IMS8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#TRPBF vs LTC6081IMS8#TR |
LTC6081IMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 90uV Offset-Max, CMOS, PDSO8 | LTC6081CMS8#TRPBF vs LTC6081IMS8 |
LTC6081CMS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#TRPBF vs LTC6081CMS8 |
LTC6081CMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 90uV Offset-Max, CMOS, PDSO8 | LTC6081CMS8#TRPBF vs LTC6081CMS8 |
LTC6081CMS8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#TRPBF vs LTC6081CMS8#TR |
LTC6081HMS8#TRPBF | Analog Devices Inc | Check for Price | Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers | LTC6081CMS8#TRPBF vs LTC6081HMS8#TRPBF |
LTC6081HMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 90uV Offset-Max, CMOS, PDSO8 | LTC6081CMS8#TRPBF vs LTC6081HMS8 |
LTC6081HMS8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#TRPBF vs LTC6081HMS8#TR |
A good PCB layout for the LTC6081 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device. Also, make sure the input and output traces are well-decoupled, and the device is properly bypassed with a capacitor between the VIN and GND pins.
The LTC6081 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet for thermal resistance and power dissipation calculations.
Yes, the LTC6081 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive reliability and is suitable for use in harsh environments.
The output voltage of the LTC6081 is determined by the resistor divider network connected to the FB pin. Use the formula: VOUT = 0.6V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.