-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6078IMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3780
|
Newark | Op-Amp, 750Khz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:25Μv Rohs Compliant: Yes |Analog Devices LTC6078IMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1763 |
|
$2.4800 / $4.5800 | Buy Now |
DISTI #
LTC6078IMS8#TRPBFCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12941 In Stock |
|
$2.6125 / $6.6100 | Buy Now |
DISTI #
584-LTC6078IMS8TRPBF
|
Mouser Electronics | Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps RoHS: Compliant | 6806 |
|
$2.7000 / $5.0900 | Buy Now |
DISTI #
V72:2272_06491027
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 Container: Cut Strips | Americas - 933 |
|
$2.6800 / $3.7150 | Buy Now |
|
Analog Devices Inc | uP Prec, 2x CMOS R2R In/Out Am Min Qty: 1 Package Multiple: 2500 | 2589 |
|
$2.6125 / $6.6100 | Buy Now |
DISTI #
LTC6078IMS8TRPB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7000 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6078IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6078IMS8#TRPBF
Analog Devices Inc
Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Input Offset Voltage-Max | 97 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6078IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6078IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6078IMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 97uV Offset-Max, CMOS, PDSO8 | LTC6078IMS8#TRPBF vs LTC6078IMS8 |
The maximum power dissipation of the LTC6078IMS8 is 1.4W, which is calculated based on the thermal resistance of the package and the maximum junction temperature.
To optimize the layout for the LTC6078IMS8, it is recommended to follow a star-ground configuration, keep the input and output traces short and wide, and use a solid ground plane to reduce noise and EMI.
The recommended input capacitor value for the LTC6078IMS8 is 10uF to 22uF, with a voltage rating of at least 6.3V. A larger capacitor value can be used for improved noise rejection and ripple reduction.
The LTC6078IMS8 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It is recommended to derate the device's power dissipation at high temperatures to ensure reliable operation.
To troubleshoot oscillations or instability issues with the LTC6078IMS8, check the input and output voltage levels, ensure proper decoupling and bypassing, and verify that the layout and component selection meet the recommended guidelines.