-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5591IUH#PBF by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5591IUH#PBF-ND
|
DigiKey | IC MIXER 1.3-2.3GHZ 24QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7875 / $23.2200 | Buy Now |
DISTI #
LTC5591IUH#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC MIXER 1.3-2.3GHZ 24QFN | 2520 |
|
$62.5626 / $93.8438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5591IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5591IUH#PBF
Analog Devices Inc
Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1747 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC5591IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5591IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC5591IUH#PBF | Linear Technology | Check for Price | LTC5591 - Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC5591IUH#PBF vs LTC5591IUH#PBF |
LTC5591IUH#TRPBF | Linear Technology | Check for Price | LTC5591 - Dual 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC5591IUH#PBF vs LTC5591IUH#TRPBF |
A good PCB layout for the LTC5591IUH involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
To ensure proper biasing, the LTC5591IUH requires a single 3.3V or 5V supply, and the input pins (VIN+ and VIN-) should be biased to a common-mode voltage of 1.5V to 2.5V. The output common-mode voltage should be set to the same voltage as the input common-mode voltage. Additionally, the datasheet provides a detailed biasing diagram that should be followed.
The maximum input signal amplitude that the LTC5591IUH can handle is ±1.4Vpp differential, or ±2.8Vpp single-ended. Exceeding this amplitude may result in distortion, clipping, or damage to the device.
To filter out noise and interference, a low-pass filter can be added to the output of the LTC5591IUH. A simple RC filter with a cutoff frequency of 100MHz to 200MHz can be effective in reducing high-frequency noise. Additionally, shielding the device and using a ground plane can help reduce electromagnetic interference.
The typical power consumption of the LTC5591IUH is 140mW at 3.3V supply and 240mW at 5V supply, with a 100MHz input signal. However, power consumption can vary depending on the input signal frequency, amplitude, and output load.