Part Details for LTC5548IUDB#TRMPBF by Linear Technology
Results Overview of LTC5548IUDB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5548IUDB#TRMPBF Information
LTC5548IUDB#TRMPBF by Linear Technology is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LTC5548IUDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$24.3960 / $25.6800 | Buy Now |
Part Details for LTC5548IUDB#TRMPBF
LTC5548IUDB#TRMPBF CAD Models
LTC5548IUDB#TRMPBF Part Data Attributes
|
LTC5548IUDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5548IUDB#TRMPBF
Linear Technology
LTC5548 - 2GHz to 14GHz Microwave Mixer with Wideband DC-6GHz IF; Package: QFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | UDB | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
LTC5548IUDB#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC5548IUDB involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the performance of the LTC5548IUDB, ensure that the input and output capacitors are of high quality and have low ESR, use a low-impedance power supply, and minimize the distance between the device and the power supply bypass capacitors. Additionally, use a good quality PCB material and follow good PCB layout practices.
-
The maximum operating temperature range for the LTC5548IUDB is -40°C to 125°C. However, the device can operate up to 150°C for a short duration during soldering or other high-temperature events.
-
Yes, the LTC5548IUDB is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process and is screened to ensure high performance and reliability. However, it is essential to follow the recommended PCB layout and design guidelines to ensure optimal performance.
-
To troubleshoot issues with the LTC5548IUDB, start by checking the power supply voltage, input and output voltages, and the device's operating temperature. Use an oscilloscope to check for any oscillations or noise on the input and output lines. Also, verify that the device is properly soldered and that the PCB layout is correct.