Part Details for LTC5510IUF#TRPBF by Linear Technology
Results Overview of LTC5510IUF#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5510IUF#TRPBF Information
LTC5510IUF#TRPBF by Linear Technology is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LTC5510IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 2659 |
|
RFQ |
Part Details for LTC5510IUF#TRPBF
LTC5510IUF#TRPBF CAD Models
LTC5510IUF#TRPBF Part Data Attributes
|
LTC5510IUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5510IUF#TRPBF
Linear Technology
LTC5510 - 1MHz to 6GHz Wideband High Linearity Active Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 113 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |
LTC5510IUF#TRPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-frequency signals.
-
Use a thermal pad or a heat sink to dissipate heat. Ensure good airflow around the IC, and avoid blocking the airflow with components or PCB features.
-
A low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10uF to 22uF is recommended. The capacitor should be placed close to the VIN pin.
-
Use the datasheet's output filter design equations to calculate the optimal component values. Consider the output voltage, output current, and desired ripple and noise performance.
-
The LTC5510 is rated for operation from -40°C to 125°C. However, the maximum ambient temperature range may be limited by the specific application and PCB design.