Part Details for LTC4418CUF#TRPBF by Linear Technology
Results Overview of LTC4418CUF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4418CUF#TRPBF Information
LTC4418CUF#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4418CUF#TRPBF
LTC4418CUF#TRPBF CAD Models
LTC4418CUF#TRPBF Part Data Attributes
|
LTC4418CUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4418CUF#TRPBF
Linear Technology
LTC4418 - Dual Channel Prioritized PowerPath Controller; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-04 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LTC4418CUF#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4418CUF is -40°C to 125°C, but it's recommended to operate within -40°C to 85°C for optimal performance.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence, connect the EN pin to a valid logic level, and configure the MODE pin according to the desired operating mode (e.g., auto-restart or latch-off).
-
For optimal performance, follow Linear Technology's recommended PCB layout guidelines, including using a solid ground plane, minimizing trace lengths, and placing decoupling capacitors close to the IC.
-
To troubleshoot issues, check the input voltage, output voltage, and current sense resistors for proper connection and values. Also, verify the EN and MODE pin configurations, and check for any signs of overheating or physical damage.
-
Yes, the LTC4418CUF is suitable for high-reliability and safety-critical applications, but it's essential to follow Linear Technology's recommended design and testing guidelines, and to consult with a qualified engineer or safety expert.