Part Details for LTC4416IMS#TRPBF by Linear Technology
Results Overview of LTC4416IMS#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4416IMS#TRPBF Information
LTC4416IMS#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4416IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1534 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO10 | 80 |
|
$6.8790 / $11.1552 | Buy Now |
|
Win Source Electronics | IC OR CTRLR SRC SELECT 10MSOP | 10000 |
|
$4.4899 / $5.7994 | Buy Now |
Part Details for LTC4416IMS#TRPBF
LTC4416IMS#TRPBF CAD Models
LTC4416IMS#TRPBF Part Data Attributes
|
LTC4416IMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4416IMS#TRPBF
Linear Technology
LTC4416/LTC4416-1 - 36V, Low Loss Dual PowerPath Controllers for Large PFETs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4416IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC4416IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4416IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4416EMS#TRPBF | Analog Devices Inc | $4.3881 | LTC4416EMS#TRPBF | LTC4416IMS#TRPBF vs LTC4416EMS#TRPBF |
LTC4416IMS#PBF | Analog Devices Inc | $5.2214 | LTC4416IMS#PBF | LTC4416IMS#TRPBF vs LTC4416IMS#PBF |
LTC4416IMS#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | LTC4416IMS#TRPBF vs LTC4416IMS#TR |
LTC4416IMS | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LTC4416IMS#TRPBF vs LTC4416IMS |
LTC4416EMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | LTC4416IMS#TRPBF vs LTC4416EMS |
LTC4416IMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | LTC4416IMS#TRPBF vs LTC4416IMS |
LTC4416EMS#PBF | Linear Technology | Check for Price | LTC4416/LTC4416-1 - 36V, Low Loss Dual PowerPath Controllers for Large PFETs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC4416IMS#TRPBF vs LTC4416EMS#PBF |
LTC4416EMS#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | LTC4416IMS#TRPBF vs LTC4416EMS#TR |
LTC4416EMS | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LTC4416IMS#TRPBF vs LTC4416EMS |
LTC4416IMS#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LTC4416IMS#TRPBF vs LTC4416IMS#TR |
LTC4416IMS#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4416 is -40°C to 125°C, but it can be extended to 150°C with some derating.
-
To ensure the internal oscillator is stable and accurate, make sure to use a high-quality 1% or better tolerance ceramic capacitor for the OSC pin, and keep the layout clean and away from noise sources.
-
Yes, the LTC4416 can be used with input voltages ranging from 2.5V to 5.5V, but the output voltage and current capabilities may be affected. Consult the datasheet for specific details.
-
To optimize power consumption, use the shutdown pin to turn off the device when not in use, and consider using a lower input voltage and reducing the switching frequency.
-
A good PCB layout for the LTC4416 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and loops. Consult the datasheet and application notes for more detailed guidance.