Part Details for LTC4415IMSE#TRPBF by Linear Technology
Results Overview of LTC4415IMSE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4415IMSE#TRPBF Information
LTC4415IMSE#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4415IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 8209 |
|
RFQ |
Part Details for LTC4415IMSE#TRPBF
LTC4415IMSE#TRPBF CAD Models
LTC4415IMSE#TRPBF Part Data Attributes
|
LTC4415IMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4415IMSE#TRPBF
Linear Technology
LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4415IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4415IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4415EMSE#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415IMSE#TRPBF vs LTC4415EMSE#PBF |
LTC4415IMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4415 is -40°C to 125°C, but it can be extended to -55°C to 150°C with some limitations. It's essential to check the datasheet for specific temperature-related limitations.
-
To ensure the high-side switch is turned off during startup, connect the RUN pin to a voltage source that is greater than the UVLO threshold (around 2.5V). This will prevent the high-side switch from turning on until the input voltage is within the operating range.
-
For optimal performance, it's recommended to follow a 2-layer or 4-layer PCB design with a solid ground plane, and to keep the high-current paths short and wide. Additionally, place the input and output capacitors close to the IC, and use a Kelvin connection for the sense resistors.
-
The minimum input capacitance required for the LTC4415 can be calculated using the formula: CIN(min) = (IOUT(max) / (ΔVIN(max) * fSW)). A general rule of thumb is to use a minimum of 10uF to 22uF ceramic capacitors with an X5R or X7R dielectric.
-
The TRK/SS pin is used for tracking and soft-start functions. It can be used to track an external voltage or to implement a soft-start function by connecting a capacitor and a resistor to this pin. The TRK/SS pin can also be left open if not used.