Part Details for LTC4415EMSE#TRPBF by Linear Technology
Results Overview of LTC4415EMSE#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4415EMSE#TRPBF Information
LTC4415EMSE#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4415EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PDSO16 | 495 |
|
$4.0277 / $7.3230 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3033 |
|
RFQ | |
|
Win Source Electronics | OR Controller Single 0.07Ohm 16-Pin MSOP EP T/R / IC OR CTRLR SRC SELECT 16MSOP | 4650 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for LTC4415EMSE#TRPBF
LTC4415EMSE#TRPBF CAD Models
LTC4415EMSE#TRPBF Part Data Attributes
|
LTC4415EMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4415EMSE#TRPBF
Linear Technology
LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4415EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4415EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4415EMSE#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415EMSE#TRPBF vs LTC4415EMSE#PBF |
LTC4415EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4415 can handle is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF capacitor between the VIN and GND pins to filter out noise.
-
The minimum input voltage required for the LTC4415 to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LTC4415 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability.
-
The output voltage of the LTC4415 is determined by the resistive divider network connected to the FB pin. Use the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.