Part Details for LTC4413EDD#TR by Linear Technology
Results Overview of LTC4413EDD#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4413EDD#TR Information
LTC4413EDD#TR by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC4413EDD#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 388 |
|
RFQ |
Part Details for LTC4413EDD#TR
LTC4413EDD#TR CAD Models
LTC4413EDD#TR Part Data Attributes
|
LTC4413EDD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4413EDD#TR
Linear Technology
LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4413EDD#TR
This table gives cross-reference parts and alternative options found for LTC4413EDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4413EDD#TRPBF | Analog Devices Inc | $4.3522 | Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN | LTC4413EDD#TR vs LTC4413EDD#TRPBF |
LTC4413EDD | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC4413EDD#TR vs LTC4413EDD |
LTC4413EDD-1 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | LTC4413EDD#TR vs LTC4413EDD-1 |
LTC4413EDD-1#PBF | Linear Technology | Check for Price | LTC4413-1 and -2 - Dual 2.6A, 2.5V to 5.5V Fast Ideal Diodes in a 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4413EDD#TR vs LTC4413EDD-1#PBF |
LTC4413EDD#TRPBF | Linear Technology | Check for Price | LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4413EDD#TR vs LTC4413EDD#TRPBF |
LTC4413EDD#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC4413EDD#TR vs LTC4413EDD#TR |
LTC4413EDD#TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4413EDD#TR is -40°C to 125°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
To ensure the high-side switch is fully enhanced, make sure the VCC pin is connected to a stable voltage source between 4.5V and 5.5V, and the EN pin is pulled high to enable the device. Additionally, ensure the input voltage (VIN) is within the recommended range of 2.5V to 5.5V.
-
For optimal performance, it's recommended to follow a 4-layer PCB design with a solid ground plane, and to keep the high-current paths as short as possible. Place the input and output capacitors close to the device, and use a low-ESR capacitor for the output filter. Refer to the datasheet's layout guidelines and application notes for more details.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency. Refer to the datasheet's application notes for more information on output voltage ripple calculation.
-
The maximum current rating for the LTC4413EDD#TR's output stage is 3A, as specified in the datasheet. However, the actual current handling capability may be limited by the PCB design, thermal considerations, and other factors. It's recommended to derate the device's current handling capability based on the specific application requirements.