-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4368HMS-2#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4368HMS-2#TRPBFCT-ND
|
DigiKey | IC OVERVOLTAGE PROT CONT 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8000 / $9.0900 | Buy Now |
DISTI #
584-4368HMS2TRPBF
|
Mouser Electronics | Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir RoHS: Compliant | 0 |
|
$4.6600 / $9.1000 | Order Now |
|
Analog Devices Inc | 100V UV/OV & Reverse Prot Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0400 / $8.7100 | Buy Now |
DISTI #
LTC4368HMS-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9300 / $4.0800 | Buy Now |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4368HMS-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4368HMS-2#TRPBF
Analog Devices Inc
100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
The maximum voltage that can be applied to the VIN pin is 80V, but it's recommended to keep it below 60V for reliable operation.
The values of R1 and R2 depend on the desired overvoltage and undervoltage thresholds. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific application requirements.
The EN pin is an active-high enable input that allows the user to turn the device on and off. When EN is high, the device is enabled, and when EN is low, the device is disabled and draws minimal current.
The LTC4368HMS-2#TRPBF has a built-in soft-start feature that limits the inrush current during startup, reducing the stress on the input capacitors and the power source.
The FAULT pin can sink up to 10mA of current, making it suitable for driving LEDs or other indicators.