Part Details for LTC4368HMS-2#PBF by Linear Technology
Results Overview of LTC4368HMS-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4368HMS-2#PBF Information
LTC4368HMS-2#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4368HMS-2#PBF
LTC4368HMS-2#PBF CAD Models
LTC4368HMS-2#PBF Part Data Attributes
|
LTC4368HMS-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4368HMS-2#PBF
Linear Technology
LTC4368 - 100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-15 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
LTC4368HMS-2#PBF Frequently Asked Questions (FAQ)
-
The maximum voltage rating for the VIN pin is 80V, but it's recommended to keep it below 60V for reliable operation.
-
The sense resistor value depends on the maximum current you expect in your application. A good starting point is to use the formula Rsense = 0.05 / Imax, where Imax is the maximum expected current. You can then adjust the value based on your specific requirements.
-
The EN pin is an active-high enable input that allows you to turn the device on and off. You can connect it to a logic signal or a switch to control the device's operation. When EN is high, the device is enabled, and when it's low, the device is disabled.
-
The OVP threshold is set by the voltage on the OV pin. You can connect a resistor divider network to the OV pin to set the desired threshold voltage. The datasheet provides a formula to calculate the required resistor values based on the desired OVP threshold.
-
The FAULT pin is an open-drain output that indicates when a fault condition occurs, such as overcurrent or overvoltage. You can connect it to a microcontroller or a logic circuit to detect and respond to fault conditions.