Part Details for LTC4366ITS8-2#PBF by Analog Devices Inc
Results Overview of LTC4366ITS8-2#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4366ITS8-2#PBF Information
LTC4366ITS8-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4366ITS8-2#PBF
LTC4366ITS8-2#PBF CAD Models
LTC4366ITS8-2#PBF Part Data Attributes
|
LTC4366ITS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4366ITS8-2#PBF
Analog Devices Inc
High Voltage Surge Stopper
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LTC4366ITS8-2#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4366ITS8-2#PBF is -40°C to 125°C.
-
Yes, the LTC4366ITS8-2#PBF is designed for high-voltage applications and can withstand up to 80V on the VIN pin.
-
The LTC4366ITS8-2#PBF has a built-in overvoltage protection (OVP) circuit that detects and responds to overvoltage conditions on the VIN pin, protecting the device and downstream components from damage.
-
The typical quiescent current of the LTC4366ITS8-2#PBF is around 10μA, making it suitable for low-power applications.
-
Yes, the LTC4366ITS8-2#PBF is AEC-Q100 qualified and suitable for use in automotive applications, including those requiring high reliability and robustness.