Part Details for LTC4364IDE-2#TRPBF by Linear Technology
Results Overview of LTC4364IDE-2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4364IDE-2#TRPBF Information
LTC4364IDE-2#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4364IDE-2#TRPBF
LTC4364IDE-2#TRPBF CAD Models
LTC4364IDE-2#TRPBF Part Data Attributes
|
LTC4364IDE-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4364IDE-2#TRPBF
Linear Technology
LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.2 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4364IDE-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4364IDE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364IDE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4364IDE-1#PBF | Analog Devices Inc | $7.1914 | Surge Stopper with Ideal Diode | LTC4364IDE-2#TRPBF vs LTC4364IDE-1#PBF |
LTC4364IDE-1#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4364IDE-2#TRPBF vs LTC4364IDE-1#TRPBF |
LTC4364HDE-1#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | LTC4364IDE-2#TRPBF vs LTC4364HDE-1#TRPBF |
LTC4364IDE-2#PBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4364IDE-2#TRPBF vs LTC4364IDE-2#PBF |
LTC4364CDE-2#TRPBF | Analog Devices Inc | Check for Price | Surge Stopper with Ideal Diode | LTC4364IDE-2#TRPBF vs LTC4364CDE-2#TRPBF |
LTC4364IDE-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum voltage rating for the input pins (VIN and VCC) is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure accurate OVP threshold, make sure to decouple the VIN pin with a 10uF capacitor to GND, and use a low-ESR capacitor for the OVSET pin.
-
The OVSET pin sets the overvoltage protection (OVP) threshold. Connect a resistor divider from VIN to OVSET to GND to set the OVP threshold. The ratio of the resistors determines the threshold voltage.
-
Choose capacitor values based on the specific application requirements. For the input filter, use a capacitor with low ESR (Equivalent Series Resistance) and a value between 1uF to 10uF. For the output filter, use a capacitor with low ESR and a value between 10uF to 100uF.
-
Place the IC close to the input capacitors and keep the input and output traces short and wide. Use a solid ground plane and avoid routing sensitive signals near the IC. Follow the recommended layout in the datasheet and application notes.