Part Details for LTC4364IDE-2#PBF by Linear Technology
Results Overview of LTC4364IDE-2#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4364IDE-2#PBF Information
LTC4364IDE-2#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4364IDE-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 801 |
|
RFQ |
Part Details for LTC4364IDE-2#PBF
LTC4364IDE-2#PBF CAD Models
LTC4364IDE-2#PBF Part Data Attributes
|
LTC4364IDE-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4364IDE-2#PBF
Linear Technology
LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.2 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4364IDE-2#PBF
This table gives cross-reference parts and alternative options found for LTC4364IDE-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364IDE-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4364IDE-1#PBF | Analog Devices Inc | $7.1914 | Surge Stopper with Ideal Diode | LTC4364IDE-2#PBF vs LTC4364IDE-1#PBF |
LTC4364IDE-2#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4364IDE-2#PBF vs LTC4364IDE-2#TRPBF |
LTC4364IDE-1#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4364IDE-2#PBF vs LTC4364IDE-1#TRPBF |
LTC4364HDE-1#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | LTC4364IDE-2#PBF vs LTC4364HDE-1#TRPBF |
LTC4364CDE-2#TRPBF | Analog Devices Inc | Check for Price | Surge Stopper with Ideal Diode | LTC4364IDE-2#PBF vs LTC4364CDE-2#TRPBF |
LTC4364IDE-2#PBF Frequently Asked Questions (FAQ)
-
The maximum voltage rating for the input and output pins is 80V. However, the recommended operating voltage range is 4.5V to 80V.
-
To ensure proper configuration, carefully review the datasheet and application notes, and consult with Linear Technology's support team if necessary. Additionally, consider using the LTspice simulation tool to model and simulate your design.
-
For optimal performance, follow the recommended PCB layout guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
Use an oscilloscope to monitor the input and output voltages, and check for proper connections and component values. Consult the datasheet and application notes for troubleshooting guidelines, and contact Linear Technology's support team if necessary.
-
The LTC4364IDE-2#PBF is rated for operation from -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. Consult the datasheet and application notes for thermal management guidelines.