-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Stopper with Ideal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4364CDE-2#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4364CDE-2#TRPBFCT-ND
|
DigiKey | SURGE STOPPER W/DIODE 14DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2634 In Stock |
|
$5.1625 / $10.9300 | Buy Now |
DISTI #
584-C4364CDE-2TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Ideal Diode RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
|
Analog Devices Inc | Surge Stopper w/ Ideal Diode Min Qty: 1 Package Multiple: 2500 | 527 |
|
$4.1300 / $10.9300 | Buy Now |
DISTI #
LTC4364CDE-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4364CDE-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4364CDE-2#TRPBF
Analog Devices Inc
Surge Stopper with Ideal Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4364CDE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364CDE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4364HDE-2#PBF | Analog Devices Inc | $8.8932 | Surge Stopper with Ideal Diode | LTC4364CDE-2#TRPBF vs LTC4364HDE-2#PBF |
LTC4364CDE-1#TRPBF | Analog Devices Inc | Check for Price | Surge Stopper with Ideal Diode | LTC4364CDE-2#TRPBF vs LTC4364CDE-1#TRPBF |
LTC4364HDE-1#PBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | LTC4364CDE-2#TRPBF vs LTC4364HDE-1#PBF |
A good PCB layout for the LTC4364CDE-2#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
The input capacitor should have a low ESR and be rated for the maximum input voltage. A ceramic capacitor with an X7R or X5R dielectric is recommended. The output capacitor should have a low ESR and be rated for the maximum output voltage. A ceramic capacitor with an X7R or X5R dielectric or a film capacitor is recommended. The capacitor values should be chosen based on the desired output ripple and transient response.
The maximum ambient temperature range for the LTC4364CDE-2#TRPBF is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
To troubleshoot issues with the LTC4364CDE-2#TRPBF, start by checking the input and output voltage levels, as well as the current drawn from the input. Verify that the input and output capacitors are properly selected and placed close to the device. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to monitor the output voltage and current waveforms to identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
Yes, the LTC4364CDE-2#TRPBF is suitable for high-reliability and automotive applications. It is AEC-Q100 qualified and meets the requirements for automotive and industrial applications. However, it's essential to follow proper design and manufacturing practices to ensure the device operates reliably in these applications.