Part Details for LTC4358IDE#PBF by Linear Technology
Results Overview of LTC4358IDE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4358IDE#PBF Information
LTC4358IDE#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC4358IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 104 |
|
RFQ |
Part Details for LTC4358IDE#PBF
LTC4358IDE#PBF CAD Models
LTC4358IDE#PBF Part Data Attributes
|
LTC4358IDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4358IDE#PBF
Linear Technology
LTC4358 - 5A Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4358IDE#PBF
This table gives cross-reference parts and alternative options found for LTC4358IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4358IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4358CDE#PBF | Analog Devices Inc | $3.9205 | 5A Ideal Diode | LTC4358IDE#PBF vs LTC4358CDE#PBF |
LTC4358CDE#PBF | Linear Technology | Check for Price | LTC4358 - 5A Ideal Diode; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC4358IDE#PBF vs LTC4358CDE#PBF |
LTC4358IDE#TRPBF | Analog Devices Inc | Check for Price | 5A Ideal Diode | LTC4358IDE#PBF vs LTC4358IDE#TRPBF |
LTC4358CDE#TRPBF | Analog Devices Inc | Check for Price | 5A Ideal Diode | LTC4358IDE#PBF vs LTC4358CDE#TRPBF |
LTC4358IDE#TRPBF | Linear Technology | Check for Price | LTC4358 - 5A Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4358IDE#PBF vs LTC4358IDE#TRPBF |
LTC4358IDE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4358IDE#PBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the EN pin high, configuring the FAULT pin, and setting the UVLO threshold.
-
For optimal performance, follow the recommended PCB layout and design guidelines, including using a solid ground plane, minimizing trace lengths, and placing decoupling capacitors close to the device.
-
To troubleshoot and debug issues, use a systematic approach, checking power supply voltages, signal integrity, and device configuration. Utilize oscilloscopes, logic analyzers, and other diagnostic tools to identify and isolate issues.
-
To ensure EMI and EMC compliance, follow proper PCB design and layout guidelines, use shielding and filtering techniques, and consider using EMI filters and common-mode chokes to minimize electromagnetic interference.