Part Details for LTC4357IMS8#TRPBF by Linear Technology
Results Overview of LTC4357IMS8#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4357IMS8#TRPBF Information
LTC4357IMS8#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4357IMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128 |
|
$4.8907 / $7.9308 | Buy Now | |
|
Quest Components | 10 |
|
$5.8159 / $7.9308 | Buy Now | |
|
Win Source Electronics | IC OR CTRLR N+1 8MSOP | 13570 |
|
$3.1281 / $4.6921 | Buy Now |
Part Details for LTC4357IMS8#TRPBF
LTC4357IMS8#TRPBF CAD Models
LTC4357IMS8#TRPBF Part Data Attributes
|
LTC4357IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4357IMS8#TRPBF
Linear Technology
LTC4357 - Positive High Voltage Ideal Diode Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4357IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC4357IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4357CMS8#PBF | Analog Devices Inc | $3.0456 | Positive High Voltage Ideal Diode Controller | LTC4357IMS8#TRPBF vs LTC4357CMS8#PBF |
LTC4357IMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4357 is -40°C to 125°C.
-
To ensure proper power-up, the VIN pin should be powered up before the VCC pin, and the EN pin should be pulled high after both VIN and VCC are stable.
-
The FAULT pin is an open-drain output that goes low when the LTC4357 detects an overcurrent, overvoltage, or undervoltage condition.
-
No, the maximum recommended input voltage for the LTC4357 is 36V. Exceeding this voltage may damage the device.
-
The current limit threshold can be calculated using the formula: Ilim = (0.5V / Rlim), where Rlim is the resistance of the current limit resistor.