-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive High Voltage Ideal Diode Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4357IMS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4025542
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1326 |
|
$3.5592 / $6.4278 | Buy Now |
DISTI #
4025542RL
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1326 |
|
$3.5592 / $4.9271 | Buy Now |
DISTI #
LTC4357IMS8#TRPBFCT-ND
|
DigiKey | IC OR CTRLR N+1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12147 In Stock |
|
$3.0750 / $7.4500 | Buy Now |
DISTI #
584-LTC4357IMS8TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Pos Hi V Ideal Diode Cntr RoHS: Compliant | 1787 |
|
$3.1800 / $5.9000 | Buy Now |
DISTI #
V72:2272_06489621
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2346 Container: Cut Strips | Americas - 285 |
|
$3.1550 / $4.3380 | Buy Now |
|
Analog Devices Inc | Pos Hi V Ideal Diode Cntr Min Qty: 1 Package Multiple: 2500 | 2471 |
|
$2.4600 / $7.4500 | Buy Now |
|
Quest Components | 2000 |
|
$7.2975 / $14.5950 | Buy Now | |
DISTI #
LTC4357IMS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1700 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4357IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4357IMS8#TRPBF
Analog Devices Inc
Positive High Voltage Ideal Diode Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4357IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4357CMS8#PBF | Analog Devices Inc | $3.0456 | Positive High Voltage Ideal Diode Controller | LTC4357IMS8#TRPBF vs LTC4357CMS8#PBF |
LTC4357MPMS8#TRPBF | Analog Devices Inc | Check for Price | Positive High Voltage Ideal Diode Controller | LTC4357IMS8#TRPBF vs LTC4357MPMS8#TRPBF |
The maximum operating temperature range for the LTC4357 is -40°C to 125°C.
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and ensure that the input voltage is within the recommended range.
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet, and ensure good thermal conductivity and heat dissipation around the device.
To troubleshoot issues with the LTC4357, refer to the troubleshooting section in the datasheet, and check for proper power-up and configuration, correct PCB layout, and ensure that the device is operating within the recommended specifications.
Yes, the LTC4357 is suitable for high-reliability and safety-critical applications, but ensure that you follow the recommended design and testing guidelines, and consult with Analog Devices Inc. for specific requirements and certifications.