Part Details for LTC4355IS by Linear Technology
Results Overview of LTC4355IS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4355IS Information
LTC4355IS by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4355IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 376 |
|
RFQ |
Part Details for LTC4355IS
LTC4355IS CAD Models
LTC4355IS Part Data Attributes
|
LTC4355IS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4355IS
Linear Technology
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC4355IS
This table gives cross-reference parts and alternative options found for LTC4355IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4355IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4355IS#PBF | Analog Devices Inc | $4.4686 | Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors | LTC4355IS vs LTC4355IS#PBF |
LTC4355CS#PBF | Analog Devices Inc | $4.9068 | Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors | LTC4355IS vs LTC4355CS#PBF |
LTC4355IS#TRPBF | Analog Devices Inc | $5.6897 | Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors | LTC4355IS vs LTC4355IS#TRPBF |
LTC4355IS#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit | LTC4355IS vs LTC4355IS#TR |
LTC4355IS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 | LTC4355IS vs LTC4355IS |
LTC4355CS#PBF | Linear Technology | Check for Price | LTC4355 - Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC4355IS vs LTC4355CS#PBF |
LTC4355CS | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit | LTC4355IS vs LTC4355CS |
LTC4355CS#TRPBF | Analog Devices Inc | Check for Price | Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors | LTC4355IS vs LTC4355CS#TRPBF |
LTC4355CS#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit | LTC4355IS vs LTC4355CS#TR |