-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative Voltage Diode-OR Controller and Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4354IS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7191
|
Newark | Diode-Or Controller & Monitor, Nsoic-8, Ic Function:Diode-Or Controller, Supply Voltage Min:4.5V, Supply Voltage Max:11.75V, Ic Package Type:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4354IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$3.8900 / $8.2900 | Buy Now |
DISTI #
505-LTC4354IS8#PBF-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
241 In Stock |
|
$3.9000 / $8.8800 | Buy Now |
DISTI #
584-LTC4354IS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Neg V Diode-OR Cntr & Mon RoHS: Compliant | 200 |
|
$4.0700 / $7.3100 | Buy Now |
|
Analog Devices Inc | Neg V Diode-OR Cntr & Mon Package Multiple: 100 | 1749 |
|
$3.1200 / $8.8800 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
LTC4354IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4354IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4354IS8#PBF
Analog Devices Inc
Negative Voltage Diode-OR Controller and Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 11.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC4354IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4354IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4354CS8#PBF | Analog Devices Inc | $3.8101 | Negative Voltage Diode-OR Controller and Monitor | LTC4354IS8#PBF vs LTC4354CS8#PBF |
LTC4354CS8#TRPBF | Analog Devices Inc | $3.8355 | Negative Voltage Diode-OR Controller and Monitor | LTC4354IS8#PBF vs LTC4354CS8#TRPBF |
LTC4354IS8#PBF | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC4354IS8#PBF vs LTC4354IS8#PBF |
LTC4354CS8#TRPBF | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC4354IS8#PBF vs LTC4354CS8#TRPBF |
LTC4354IS8#TR | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC4354IS8#PBF vs LTC4354IS8#TR |
LTC4354CS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354IS8#PBF vs LTC4354CS8 |
LTC4354CS8#TR | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC4354IS8#PBF vs LTC4354CS8#TR |
LTC4354IS8#TRPBF | Analog Devices Inc | Check for Price | Negative Voltage Diode-OR Controller and Monitor | LTC4354IS8#PBF vs LTC4354IS8#TRPBF |
LTC4354CS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354IS8#PBF vs LTC4354CS8#TR |
LTC4354IS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354IS8#PBF vs LTC4354IS8#TR |
The maximum operating temperature range for the LTC4354IS8 is -40°C to 125°C.
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and ensure that the input voltage is within the recommended range.
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet, and ensure good thermal conductivity and heat dissipation around the device.
To troubleshoot issues, refer to the datasheet's troubleshooting section, and check for proper power-up and configuration, correct PCB layout, and ensure that the input voltage and current are within the recommended range.
Yes, the LTC4354IS8 is suitable for high-reliability and safety-critical applications, but ensure that you follow the recommended design and testing guidelines, and consult with Analog Devices Inc. for specific requirements and certifications.