Part Details for LTC4354IDDB#TRMPBF by Linear Technology
Results Overview of LTC4354IDDB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4354IDDB#TRMPBF Information
LTC4354IDDB#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4354IDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | OR Controller N-Channel Single Automotive 8-Pin DFN EP T/R / IC OR CTRLR SRC SELECT 8DFN | 31000 |
|
$3.4153 / $4.4109 | Buy Now |
Part Details for LTC4354IDDB#TRMPBF
LTC4354IDDB#TRMPBF CAD Models
LTC4354IDDB#TRMPBF Part Data Attributes
|
LTC4354IDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4354IDDB#TRMPBF
Linear Technology
LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, M0-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 11.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4354IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4354IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4354IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4354IDDB#TRMPBF | Analog Devices Inc | $4.8857 | Negative Voltage Diode-OR Controller and Monitor | LTC4354IDDB#TRMPBF vs LTC4354IDDB#TRMPBF |
LTC4354CDDB#PBF | Analog Devices Inc | Check for Price | Negative Voltage Diode-OR Controller and Monitor | LTC4354IDDB#TRMPBF vs LTC4354CDDB#PBF |
LTC4354CDDB#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354IDDB#TRMPBF vs LTC4354CDDB#TRM |
LTC4354IDDB#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4354 is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct voltage on the VCC pin and configuring the EN pin.
-
For optimal performance, follow the recommended PCB layout and design guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To troubleshoot issues with the LTC4354, start by checking the input voltage, output voltage, and current levels. Verify that the device is properly configured and powered up. Check for any signs of overheating, and ensure that the device is properly cooled. Consult the datasheet and application notes for additional troubleshooting guidance.
-
Yes, the LTC4354 is designed for high-reliability and high-availability applications. It features built-in fault detection and protection mechanisms, and is designed to meet the requirements of high-reliability industries such as aerospace, automotive, and industrial control systems.