Part Details for LTC4354IDDB#TRMPBF by Analog Devices Inc
Results Overview of LTC4354IDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4354IDDB#TRMPBF Information
LTC4354IDDB#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4354IDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3555
|
Newark | Diode-Or Controller & Monitor, Dfn-Ep-8, Ic Function:Diode-Or Controller, Supply Voltage Min:4.5V, Supply Voltage Max:11.75V, Ic Package Type:Dfn-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4354IDDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$4.0800 / $8.4400 | Buy Now |
DISTI #
LTC4354IDDB#TRMPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3407 In Stock |
|
$4.0875 / $9.1900 | Buy Now |
DISTI #
584-C4354IDDBTRMPBF
|
Mouser Electronics | Power Management Specialized - PMIC Neg V Diode-OR Cntr & Mon RoHS: Compliant | 63 |
|
$4.2400 / $7.6300 | Buy Now |
DISTI #
V72:2272_06489557
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 Container: Cut Strips | Americas - 539 |
|
$4.1930 / $5.0420 | Buy Now |
DISTI #
E22:3490_00091991
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2426 | Europe - 294 |
|
$3.8700 / $6.0370 | Buy Now |
|
Analog Devices Inc | Neg V Diode-OR Cntr & Mon Package Multiple: 500 | 682 |
|
$3.2700 / $9.1900 | Buy Now |
DISTI #
35256607
|
Verical | OR Controller N-Channel Single 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$4.1132 | Buy Now |
|
Quest Components | 56 |
|
$7.4000 / $12.0000 | Buy Now | |
|
Ameya Holding Limited | IC OR CTRLR SRC SELECT 8DFN | 34 |
|
Buy Now RFQ | |
DISTI #
LTC4354IDDBTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.2200 / $4.5100 | Buy Now |
Part Details for LTC4354IDDB#TRMPBF
LTC4354IDDB#TRMPBF CAD Models
LTC4354IDDB#TRMPBF Part Data Attributes
|
LTC4354IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4354IDDB#TRMPBF
Analog Devices Inc
Negative Voltage Diode-OR Controller and Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, M0-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 11.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4354IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4354IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4354IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4354IDDB#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354IDDB#TRMPBF vs LTC4354IDDB#TR |
LTC4354CDDB#PBF | Analog Devices Inc | Check for Price | Negative Voltage Diode-OR Controller and Monitor | LTC4354IDDB#TRMPBF vs LTC4354CDDB#PBF |
LTC4354CDDB#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354IDDB#TRMPBF vs LTC4354CDDB#TRM |
LTC4354IDDB#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4354 is -40°C to 125°C.
-
To ensure proper power-up, the VCC pin should be powered up before the VIN pin, and the EN pin should be pulled high after both VCC and VIN are stable.
-
A recommended layout for the LTC4354 includes placing the input capacitors close to the VIN pin, and the output capacitors close to the VOUT pin, with a solid ground plane underneath.
-
The LTC4354 has a built-in overvoltage protection (OVP) circuit that can be enabled by connecting the OVP pin to a voltage source. The OVP threshold is 1.25V above the output voltage.
-
Yes, the LTC4354 is suitable for high-reliability applications, as it is designed to meet the requirements of automotive and industrial applications.