Part Details for LTC4354CS8 by Linear Technology
Results Overview of LTC4354CS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4354CS8 Information
LTC4354CS8 by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4354CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OR CTRLR SRC SELECT 8SOIC | 12463 |
|
$3.0134 / $3.8924 | Buy Now |
Part Details for LTC4354CS8
LTC4354CS8 CAD Models
LTC4354CS8 Part Data Attributes
|
LTC4354CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4354CS8
Linear Technology
LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 11.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC4354CS8
This table gives cross-reference parts and alternative options found for LTC4354CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4354CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4354CS8#PBF | Analog Devices Inc | $3.8101 | Negative Voltage Diode-OR Controller and Monitor | LTC4354CS8 vs LTC4354CS8#PBF |
LTC4354CS8#TRPBF | Analog Devices Inc | $3.8355 | Negative Voltage Diode-OR Controller and Monitor | LTC4354CS8 vs LTC4354CS8#TRPBF |
LTC4354IS8#PBF | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC4354CS8 vs LTC4354IS8#PBF |
LTC4354CS8#TRPBF | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC4354CS8 vs LTC4354CS8#TRPBF |
LTC4354IS8#TR | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC4354CS8 vs LTC4354IS8#TR |
LTC4354CS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354CS8 vs LTC4354CS8 |
LTC4354CS8#TR | Linear Technology | Check for Price | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC4354CS8 vs LTC4354CS8#TR |
LTC4354IS8#TRPBF | Analog Devices Inc | Check for Price | Negative Voltage Diode-OR Controller and Monitor | LTC4354CS8 vs LTC4354IS8#TRPBF |
LTC4354CS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354CS8 vs LTC4354CS8#TR |
LTC4354IS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354CS8 vs LTC4354IS8#TR |