Part Details for LTC4354CDDB#TRPBF by Analog Devices Inc
Results Overview of LTC4354CDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4354CDDB#TRPBF Information
LTC4354CDDB#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4354CDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4354CDDB#TRPBF-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4375 | Buy Now |
DISTI #
584-LTC4354CDDBTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Neg V Diode-OR Cntr & Mon RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Analog Devices Inc | Neg V Diode-OR Cntr & Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7500 / $3.5300 | Buy Now |
DISTI #
LTC4354CDDBTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5500 / $3.6900 | Buy Now |
|
Cytech Systems Limited | IC OR CTRLR SRC SELECT 8DFN | 625 |
|
RFQ |
Part Details for LTC4354CDDB#TRPBF
LTC4354CDDB#TRPBF CAD Models
LTC4354CDDB#TRPBF Part Data Attributes
|
LTC4354CDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4354CDDB#TRPBF
Analog Devices Inc
Negative Voltage Diode-OR Controller and Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, M0-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 11.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4354CDDB#TRPBF
This table gives cross-reference parts and alternative options found for LTC4354CDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4354CDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4354IDDB#TRMPBF | Analog Devices Inc | $4.8857 | Negative Voltage Diode-OR Controller and Monitor | LTC4354CDDB#TRPBF vs LTC4354IDDB#TRMPBF |
LTC4354IDDB#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354CDDB#TRPBF vs LTC4354IDDB#TR |
LTC4354CDDB#PBF | Analog Devices Inc | Check for Price | Negative Voltage Diode-OR Controller and Monitor | LTC4354CDDB#TRPBF vs LTC4354CDDB#PBF |
LTC4354CDDB#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4354CDDB#TRPBF vs LTC4354CDDB#TRM |