Part Details for LTC4307IMS8#PBF by Linear Technology
Results Overview of LTC4307IMS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4307IMS8#PBF Information
LTC4307IMS8#PBF by Linear Technology is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4307IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Win Source Electronics | IC ACCELERATOR I2C HOTSWAP 8MSOP | 3859 |
|
$3.9124 / $5.8685 | Buy Now |
Part Details for LTC4307IMS8#PBF
LTC4307IMS8#PBF CAD Models
LTC4307IMS8#PBF Part Data Attributes
|
LTC4307IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4307IMS8#PBF
Linear Technology
LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4307IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC4307IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4307CMS8#TRPBF | Analog Devices Inc | $3.8742 | Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | LTC4307IMS8#PBF vs LTC4307CMS8#TRPBF |
LTC4307IMS8#TRPBF | Analog Devices Inc | $4.8784 | Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | LTC4307IMS8#PBF vs LTC4307IMS8#TRPBF |
LTC4307IMS8#TRPBF | Linear Technology | Check for Price | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4307IMS8#PBF vs LTC4307IMS8#TRPBF |
LTC4307CMS8 | Linear Technology | Check for Price | IC BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MSOP-8, Peripheral Driver | LTC4307IMS8#PBF vs LTC4307CMS8 |
LTC4307CMS8#TRPBF | Linear Technology | Check for Price | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4307IMS8#PBF vs LTC4307CMS8#TRPBF |
LTC4307CMS8 | Analog Devices Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8 | LTC4307IMS8#PBF vs LTC4307CMS8 |
LTC4307IMS8 | Linear Technology | Check for Price | IC BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MSOP-8, Peripheral Driver | LTC4307IMS8#PBF vs LTC4307IMS8 |
LTC4307IMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4307IMS8 is -40°C to 85°C.
-
To ensure reliable hot swap operation, ensure that the supply voltage is within the recommended range, and the input capacitance is minimized. Also, use a current-limiting resistor in series with the input to prevent excessive inrush current.
-
The LTC4307IMS8 is designed to operate with a 2.5V to 5.5V supply voltage. While it may be possible to use it with a non-standard voltage supply, it is not recommended as it may affect the device's performance and reliability.
-
To troubleshoot issues with the LTC4307IMS8, start by checking the power supply voltage, input capacitance, and output loading. Use an oscilloscope to monitor the input and output waveforms, and check for any signs of overheating or electrical overstress.
-
Yes, the LTC4307IMS8 is compatible with lead-free soldering processes. However, it is recommended to follow the manufacturer's guidelines for lead-free soldering to ensure reliable assembly and operation.