Part Details for LTC4303IMS8#PBF by Linear Technology
Results Overview of LTC4303IMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4303IMS8#PBF Information
LTC4303IMS8#PBF by Linear Technology is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC4303IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for LTC4303IMS8#PBF
LTC4303IMS8#PBF CAD Models
LTC4303IMS8#PBF Part Data Attributes
|
LTC4303IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4303IMS8#PBF
Linear Technology
LTC4303 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4303IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC4303IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4303IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4303IMS8#PBF | Analog Devices Inc | $2.7581 | Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | LTC4303IMS8#PBF vs LTC4303IMS8#PBF |
LTC4303IMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4303IMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence: VCC, then VIO, then EN. Also, make sure to tie the MODE pin to VCC or GND to select the desired interface mode.
-
When selecting external capacitors, consider the capacitance value, voltage rating, and ESR (Equivalent Series Resistance). A 10uF capacitor with a low ESR (< 1 ohm) is recommended for the VCC and VIO pins.
-
To troubleshoot issues, start by verifying the power-up sequence and configuration. Check the voltage levels on the VCC, VIO, and EN pins. Use an oscilloscope to monitor the signals on the SCL and SDA pins. Consult the datasheet and application notes for guidance on debugging techniques.
-
The LTC4303IMS8 has a maximum junction temperature of 150°C. Ensure reliable operation by providing adequate heat sinking, using a thermal pad or heat sink, and keeping the ambient temperature below 85°C.