Part Details for LTC4300A-1IMS8#TRPBF by Linear Technology
Results Overview of LTC4300A-1IMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4300A-1IMS8#TRPBF Information
LTC4300A-1IMS8#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4300A-1IMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ACCELERATOR I2C HOTSWAP 8MSOP | 21210 |
|
$5.8115 / $8.7172 | Buy Now |
Part Details for LTC4300A-1IMS8#TRPBF
LTC4300A-1IMS8#TRPBF CAD Models
LTC4300A-1IMS8#TRPBF Part Data Attributes
|
LTC4300A-1IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4300A-1IMS8#TRPBF
Linear Technology
LTC4300A-1 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4300A-1IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC4300A-1IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300A-1IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4300A-1CMS8#PBF | Analog Devices Inc | $3.2983 | Hot Swappable 2-Wire Bus Buffers | LTC4300A-1IMS8#TRPBF vs LTC4300A-1CMS8#PBF |
LTC4300A-1CMS8#TRPBF | Analog Devices Inc | $3.3510 | Hot Swappable 2-Wire Bus Buffers | LTC4300A-1IMS8#TRPBF vs LTC4300A-1CMS8#TRPBF |
LTC4300A-1IMS8#PBF | Analog Devices Inc | $3.8321 | Hot Swappable 2-Wire Bus Buffers | LTC4300A-1IMS8#TRPBF vs LTC4300A-1IMS8#PBF |
LTC4300A-1CMS8 | Linear Technology | Check for Price | LTC4300A-1 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4300A-1IMS8#TRPBF vs LTC4300A-1CMS8 |
LTC4300A-1CMS8#PBF | Linear Technology | Check for Price | LTC4300A-1 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4300A-1IMS8#TRPBF vs LTC4300A-1CMS8#PBF |
LTC4300A-1CMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | LTC4300A-1IMS8#TRPBF vs LTC4300A-1CMS8 |
LTC4300A-1IMS8#PBF | Linear Technology | Check for Price | LTC4300A-1 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4300A-1IMS8#TRPBF vs LTC4300A-1IMS8#PBF |
LTC4300A-1CMS8#TRPBF | Linear Technology | Check for Price | LTC4300A-1 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4300A-1IMS8#TRPBF vs LTC4300A-1CMS8#TRPBF |
LTC4300A-1IMS8#TRPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use short, wide traces for power and ground connections.
-
Use a controlled slew rate for the power supply voltage, limit the inrush current, and ensure the device is powered up slowly. Also, use a soft-start circuit to limit the inrush current and prevent voltage droop.
-
The maximum cable length depends on the specific application and the type of cable used. However, as a general guideline, the LTC4300A-1IMS8 can support cable lengths up to 10 meters (33 feet) for USB 2.0 and up to 3 meters (10 feet) for USB 3.0.
-
Check the power supply voltage, ensure the device is properly connected, and verify the USB signal integrity. Use a logic analyzer or oscilloscope to debug the USB signals and check for errors. Also, ensure the device is properly configured and the firmware is up-to-date.
-
It is not recommended to use non-standard USB connectors or cables with the LTC4300A-1IMS8, as it may not meet the USB specification and may cause compatibility issues. Use only standard USB connectors and cables to ensure reliable operation.