-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4300-1CMS8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4300-1CMS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7160
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4300-1CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$2.8300 / $5.1800 | Buy Now |
DISTI #
LTC4300-1CMS8#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
857 In Stock |
|
$2.6625 / $6.7000 | Buy Now |
DISTI #
584-LTC4300-1CMS8PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Bufs RoHS: Compliant | 129 |
|
$2.7200 / $5.1800 | Buy Now |
DISTI #
V36:1790_06489210
|
Arrow Electronics | I2C Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2122 | Americas - 9 |
|
$2.4870 | Buy Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Bufs Package Multiple: 50 | 222 |
|
$1.7500 / $6.7000 | Buy Now |
DISTI #
35212075
|
Verical | I2C Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.3500 | Buy Now |
DISTI #
59172958
|
Verical | I2C Buffer 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2122 | Americas - 9 |
|
$2.4870 | Buy Now |
DISTI #
LTC4300-1CMS8PB
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7500 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4300-1CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4300-1CMS8#PBF
Analog Devices Inc
LTC4300-1CMS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4300-1CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300-1CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4300-1IMS8#PBF | Linear Technology | Check for Price | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4300-1CMS8#PBF vs LTC4300-1IMS8#PBF |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use short, wide traces for power and ground connections.
Ensure that the hot swap controller is properly configured and that the power supply is stable during hot swap events. Use a suitable external FET and sense resistor to ensure reliable operation.
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
Use a logic analyzer or oscilloscope to monitor the device's signals and verify that the input voltage, current, and temperature are within the specified ranges. Check the PCB layout and component values to ensure they meet the recommended specifications.
The LTC4300-1CMS8 is rated for operation up to 85°C. However, the device's performance and reliability may degrade at higher temperatures. Ensure that the device is properly heatsinked and that the ambient temperature is within the specified range.