Part Details for LTC4231IUD-1#PBF by Linear Technology
Results Overview of LTC4231IUD-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4231IUD-1#PBF Information
LTC4231IUD-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4231IUD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage Automotive 12-Pin QFN EP Tube / IC CONTROLLER HOT SWAP 12QFN | 2270 |
|
$7.2989 / $10.9484 | Buy Now |
Part Details for LTC4231IUD-1#PBF
LTC4231IUD-1#PBF CAD Models
LTC4231IUD-1#PBF Part Data Attributes
|
LTC4231IUD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4231IUD-1#PBF
Linear Technology
LTC4231 - Micropower Hot Swap Controller; Package: QFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
LTC4231IUD-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC4231 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF capacitor between the VIN and GND pins.
-
The minimum input voltage required for the LTC4231 to operate is 2.5V, but it's recommended to keep it above 3V for reliable operation.
-
Yes, the LTC4231 can be used as a high-current switch, but it's essential to ensure the device is properly heatsinked and the maximum current rating is not exceeded.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions and shut down the LTC4231 if necessary.