Part Details for LTC4231CUD-2#PBF by Linear Technology
Results Overview of LTC4231CUD-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4231CUD-2#PBF Information
LTC4231CUD-2#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4231CUD-2#PBF
LTC4231CUD-2#PBF CAD Models
LTC4231CUD-2#PBF Part Data Attributes
|
LTC4231CUD-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4231CUD-2#PBF
Linear Technology
LTC4231 - Micropower Hot Swap Controller; Package: QFN; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
LTC4231CUD-2#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4231CUD-2#PBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct input voltage, output voltage, and configuration pins.
-
For optimal performance, follow the recommended PCB layout and design guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To troubleshoot common issues, refer to the datasheet's troubleshooting section, which provides guidance on identifying and resolving common problems, including output voltage errors, oscillations, and thermal issues.
-
The LTC4231CUD-2#PBF is a high-performance, low-dropout linear regulator with a unique combination of features, including a wide input voltage range, low quiescent current, and high output current capability. Compare the datasheet specifications and features with other similar devices to determine the best fit for your application.