-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Hot Swap Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4231CUD-2#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3446
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Qfn-12, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:36V, Ic Case/Package:Qfn, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4231CUD-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$3.3900 / $8.0200 | Buy Now |
DISTI #
505-LTC4231CUD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 12QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
380 In Stock |
|
$3.4000 / $8.0200 | Buy Now |
DISTI #
584-LTC4231CUD-2#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers uP Hot Swap Cntr RoHS: Compliant | 1361 |
|
$3.5300 / $6.4600 | Buy Now |
DISTI #
V36:1790_06485878
|
Arrow Electronics | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2241 | Americas - 64 |
|
$3.2490 / $3.2580 | Buy Now |
|
Analog Devices Inc | uP Hot Swap Cntr Package Multiple: 121 | 438 |
|
$2.7200 / $8.0200 | Buy Now |
DISTI #
42660739
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 242 |
|
$3.4214 | Buy Now |
DISTI #
67005277
|
Verical | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 2241 | Americas - 64 |
|
$3.2490 / $3.2580 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.6000 | Buy Now |
|
Quest Components | 4 |
|
$5.0000 / $7.5000 | Buy Now | |
|
Rochester Electronics | LTC4231 - Micropower Hot Swap Controller with Latchoff RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$2.8600 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4231CUD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4231CUD-2#PBF
Analog Devices Inc
Micropower Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1855 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
The maximum operating temperature range for the LTC4231CUD-2#PBF is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The recommended input capacitor value for the LTC4231CUD-2#PBF is 1uF to 10uF, with a voltage rating of at least 6.3V.
Yes, the LTC4231CUD-2#PBF can be used in high-current applications, but it is recommended to use a heat sink and to ensure good thermal management to prevent overheating.
The output voltage of the LTC4231CUD-2#PBF can be adjusted by using a resistive divider network between the output and the ADJ pin.