Part Details for LTC4217IDHC-12#PBF by Linear Technology
Results Overview of LTC4217IDHC-12#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217IDHC-12#PBF Information
LTC4217IDHC-12#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217IDHC-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 163 |
|
RFQ |
Part Details for LTC4217IDHC-12#PBF
LTC4217IDHC-12#PBF CAD Models
LTC4217IDHC-12#PBF Part Data Attributes
|
LTC4217IDHC-12#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4217IDHC-12#PBF
Linear Technology
LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4217IDHC-12#PBF
This table gives cross-reference parts and alternative options found for LTC4217IDHC-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217IDHC-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217IDHC-12#PBF | Analog Devices Inc | $6.5468 | 2A Integrated Hot Swap Controller | LTC4217IDHC-12#PBF vs LTC4217IDHC-12#PBF |
LTC4217IDHC-12#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217IDHC-12#PBF vs LTC4217IDHC-12#TR |
LTC4217IDHC-12#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217IDHC-12#PBF vs LTC4217IDHC-12#TR |
LTC4217CDHC-12 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217IDHC-12#PBF vs LTC4217CDHC-12 |
LTC4217CDHC-12#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217IDHC-12#PBF vs LTC4217CDHC-12#TR |
LTC4217IDHC-12#TRPBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217IDHC-12#PBF vs LTC4217IDHC-12#TRPBF |
LTC4217CDHC-12#PBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC4217IDHC-12#PBF vs LTC4217CDHC-12#PBF |
LTC4217IDHC-12 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217IDHC-12#PBF vs LTC4217IDHC-12 |
LTC4217IDHC-12#TRPBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4217IDHC-12#PBF vs LTC4217IDHC-12#TRPBF |
LTC4217IDHC-12#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217 is -40°C to 125°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation and ensure good thermal design and heat sinking.
-
The recommended input capacitance value for the LTC4217 is 10uF to 22uF, depending on the specific application and input voltage.
-
Yes, the LTC4217 can be used with input voltages ranging from 7V to 15V, but the output voltage and current ratings may vary accordingly.
-
The output voltage of the LTC4217 can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage.